You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MMSD4148T1G

Small Signal Diode, Single, 100 V, 10 mA, 1 V, 4 ns, 2 A

ON SEMICONDUCTOR MMSD4148T1G

The actual product may differ from image shown

Manufacturer Part No:
MMSD4148T1G
Newark Part No.:
85W2822
Product Range
MMSD4 Series
Technical Datasheet:
MMSD4148T1G   Datasheet
See all Technical Docs

Product Range Selector (MMSD4 Series)

See all from this product range

Product Overview

The MMSD4148T1G is a surface mount small signal Switching diode designed for high speed switching applications. It features high breakdown voltage and fast speed switching time.
  • AEC-Q101 qualified and PPAP capable
  • Pb-free, halogen free/BFR free
  • -55 to 150°C Junction and storage temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single

:
100V

:
10mA

:
1V

:
4ns

:
2A

:
150°C

:
SOD-123

:
2Pins

:
MMSD4 Series

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15,000 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.02

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.02
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ $0.017
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ $0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
45000+ $0.014
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange