You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMBZ5V6ALT1G

TVS Diode, MMBZ52xxBLT1G Series, Unidirectional, 3 V, 8 V, SOT-23, 3 Pins

MMBZ5V6ALT1G - TVS Diode, MMBZ52xxBLT1G Series, Unidirectional, 3 V, 8 V, SOT-23, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
MMBZ5V6ALT1G
Newark Part No.:
67R1349
Product Range
MMBZ52xxBLT1G Series
Technical Datasheet:
MMBZ5V6ALT1G   Datasheet
See all Technical Docs

Product Information


:
MMBZ52xxBLT1G Series

:
Unidirectional

:
3V

:
8V

:
SOT-23

:
3Pins

:
5.32V

:
5.88V

:
24W

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MMBZ series dual common anode Transient Voltage Suppressor Zener Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. It is ideal for situations where board space is at a premium.
  • 3 to 26V Working peak reverse voltage range
  • 5.6 to 33V Standard Zener breakdown voltage range
  • 24 or 40W Peak power @ 1ms (unidirectional)
  • ESD Class 3B (>16kV) per the human body model
  • ESD Class C (>400V) per the machine model
  • Maximum clamping voltage @ peak pulse current
  • <5μA Low leakage
  • -55 to 150°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Medical, Industrial

Alternatives for MMBZ5V6ALT1G

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

ON SEMICONDUCTOR

TVS Diode, MMBZ Series, Unidirectional, 3 V, 8 V, SOT-23, 3 Pins

     

Each (Supplied on Cut Tape)

1+ $0.017   25+ $0.017   50+ $0.017   100+ $0.017   250+ $0.017   500+ $0.017   1000+ $0.017   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

TVS Diode, MMBZxxxALT1G Series, Unidirectional, 3 V, 8 V, SOT-23, 3 Pins

     

Each (Supplied on Cut Tape)

1+ $0.016   50+ $0.016   100+ $0.016   250+ $0.016   500+ $0.016   1000+ $0.016   2500+ $0.016   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

18000+ $0.028   30000+ $0.023   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.318   10+ $0.211   25+ $0.172   50+ $0.133   100+ $0.094   250+ $0.087   500+ $0.081   1000+ $0.074   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.195   25+ $0.178   50+ $0.123   100+ $0.066   250+ $0.059   500+ $0.052   1000+ $0.045   More Pricing...

Restricted Item Add

LITTELFUSE

TVS Diode, SPA SP050xBA Series, Unidirectional, 5.5 V, 8 V, SOT-23, 3 Pins

     

Each (Supplied on Cut Tape)

1+ $0.879   25+ $0.686   50+ $0.585   100+ $0.485   250+ $0.451   500+ $0.416   1000+ $0.339   More Pricing...

Restricted Item Add

LITTELFUSE

TVS Diode, SPA SP050xBA Series, Unidirectional, 5.5 V, 8 V, SOT-23, 3 Pins

     
Restricted Item Add

LITTELFUSE

Transient Voltage Suppressor, TVS, SPA SP050xBA Series, Unidirectional, 5.5 V, SOT-23, 3 RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.66   10+ $0.519   25+ $0.477   50+ $0.435   100+ $0.393   250+ $0.374   500+ $0.354   1000+ $0.268   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/14/20

$0.032

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 12000
Quantity Price Your Price
 
 
6000+ $0.032
Promotional price
Contract Price
Web only price
Web only contract price
 
18000+ $0.028
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.023
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.