You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MMBZ20VALT1G. - 

TVS Diode, MMBZ2 Series, Unidirectional, 17 V, 28 V, SOT-23, 3 Pins

MMBZ20VALT1G. - TVS Diode, MMBZ2 Series, Unidirectional, 17 V, 28 V, SOT-23, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
MMBZ20VALT1G.
Newark Part No.:
26AC2269
Product Range
MMBZ2 Series
Technical Datasheet:
MMBZ20VALT1G.   Datasheet
See all Technical Docs

Product Information

:
MMBZ2 Series
:
Unidirectional
:
17V
:
28V
:
SOT-23
:
3Pins
:
19V
:
21V
:
40W
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MMBZ series dual common anode Transient Voltage Suppressor Zener Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. It is ideal for situations where board space is at a premium.
  • 3 to 26V Working peak reverse voltage range
  • 5.6 to 33V Standard Zener breakdown voltage range
  • 24 or 40W Peak power @ 1ms (unidirectional)
  • ESD Class 3B (>16kV) per the human body model
  • ESD Class C (>400V) per the machine model
  • Maximum clamping voltage @ peak pulse current
  • <5μA Low leakage
  • -55 to 150°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Medical, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 10/14/19

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

$0.025

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
1+ $0.025
 
6000+ $0.025
 
12000+ $0.024
 
18000+ $0.024
 
30000+ $0.023
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note