You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMBT2222LT1G

Bipolar (BJT) Single Transistor, NPN, 30 V, 250 MHz, 300 mW, 600 mA, 250 hFE

MMBT2222LT1G - Bipolar (BJT) Single Transistor, NPN, 30 V, 250 MHz, 300 mW, 600 mA, 250 hFE

The actual product may differ from image shown

Manufacturer Part No:
MMBT2222LT1G
Newark Part No.:
67R1336
Technical Datasheet:
MMBT2222LT1G   Datasheet
See all Technical Docs

Product Overview

The MMBT2222LT1G is a 30V NPN silicon Bipolar Transistor designed for use in linear and switching applications. The device is suitable for lower power surface mount applications.
  • Halogen-free/BFR-free
  • AEC-Q101 qualified and PPAP capable
  • 60VDC Collector to base voltage (VCBO)
  • 5VDC Emitter to base voltage (VEBO)
  • 1100mA DC Peak collector current
  • 556°C/W Thermal resistance, junction to ambient

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
30V

:
250MHz

:
300mW

:
600mA

:
250hFE

:
SOT-23

:
3Pins

:
150°C

:
-

:
AEC-Q101

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18,000 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$0.011

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 18000 Minimum: 18000
Quantity Price Your Price Your Price
 
 
12000+ $0.02
$0.011
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange