You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMBT2222AWT1G.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 150 mW, 600 mA, 300 hFE

MMBT2222AWT1G. - Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 150 mW, 600 mA, 300 hFE

The actual product may differ from image shown

Manufacturer Part No:
MMBT2222AWT1G.
Newark Part No.:
26AC2231
Product Range
MMBTxxxx Series
Technical Datasheet:
MMBT2222AWT1G.   Datasheet
See all Technical Docs

Product Overview

The MMBT2222AWT1G is a NPN Bipolar Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications.
  • Low RDS (ON) provides higher efficiency and extends battery life
  • Package saves board space
  • AEC-Q101 qualified and PPAP capable

Applications

Industrial, Power Management, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
40V

:
300MHz

:
150mW

:
600mA

:
300hFE

:
SOT-323

:
3Pins

:
150°C

:
MMBTxxxx Series

:
AEC-Q101

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

192,000 In stock

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.035

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ $0.035
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ $0.032
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ $0.03
Promotional price
Contract Price
Web only price
Web only contract price
 
45000+ $0.027
Promotional price
Contract Price
Web only price
Web only contract price
 
99000+ $0.024
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange