You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMBT2222A

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 350 mW, 1 A, 300 hFE

MMBT2222A - Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 350 mW, 1 A, 300 hFE

The actual product may differ from image shown

Manufacturer Part No:
MMBT2222A
Newark Part No.:
18C7400
Technical Datasheet:
MMBT2222A   Datasheet
See all Technical Docs

Alternatives for MMBT2222A

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 225 mW, 600 mA, 300 hFE

     
Restricted Item Add

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 300 mW, 600 mA, 40 hFE

     
Restricted Item Add

Product Overview

The MMBT2222A from Fairchild is a surface mount, NPN general purpose amplifier in SOT-23 package. This device is suitable for medium power amplification and switching applications.
  • Collector to emitter voltage (Vce) of 40V
  • Collector to emitter saturation voltage of 1V at 500mA collector current
  • Power dissipation of 350mW
  • DC collector current of 1A
  • DC current gain of 35 at Ic=10mA
  • Operating junction temperature range from -55°C to 150°C

Applications

Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
40V

:
300MHz

:
350mW

:
1A

:
300hFE

:
SOT-23

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$0.052

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 18000
Quantity Price Your Price
 
 
2500+ $0.052
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange