You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MMBD7000LT1G.

Small Signal Diode, Switching, Dual Series, 100 V, 100 mA, 1.1 V, 4 ns, 500 mA

MMBD7000LT1G. - Small Signal Diode, Switching, Dual Series, 100 V, 100 mA, 1.1 V, 4 ns, 500 mA

The actual product may differ from image shown

Manufacturer Part No:
MMBD7000LT1G.
Newark Part No.:
26AC2199
Product Range
MMBD7 Series
Technical Datasheet:
MMBD7000LT1G.   Datasheet
See all Technical Docs

Product Range Selector (MMBD7 Series)

See all from this product range

Product Overview

The MMBD7000LT1G is a dual series small signal Switching Diode designed for ultra high speed switching and low leakage current applications. This dual diode device contains two diodes in series encapsulated in a SOT-23 surface mount package.
  • Extremely low minority carrier lifetime
  • Low capacitance
  • Low reverse leakage
  • AEC Qualified
  • Pb-free, halogen free/BFR free

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Series

:
100V

:
100mA

:
1.1V

:
4ns

:
500mA

:
150°C

:
SOT-23

:
3Pins

:
MMBD7 Series

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,124,000 In stock

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.019

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ $0.019
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ $0.018
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ $0.017
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange