You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MM74HCT244WM
Buffer / Line Driver, 74HCT244, 4.5 V to 5.5 V, SOIC-20
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MM74HCT244WM
- Newark Part No.:
- 78K6046
- Technical Datasheet:
- MM74HCT244WM Datasheet
Product Overview
- TTL input compatible
- 3-state Outputs for connection to system buses
- Low quiescent current - 80µA
- 14ns Propagation delay (typical)
Applications
Industrial, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Inverting
- :
- 74HCT244
- :
- SOIC
- :
- 20Pins
- :
- 4.5V
- :
- 5.5V
- :
- 74HCT
- :
- 74244
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Docs (5)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
798 more will be available on 9/9/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $0.90 | |
10+ | $0.789 | |
100+ | $0.604 | |
500+ | $0.478 | |
1000+ | $0.381 | |
2500+ | $0.346 |
Pricing is unavailable. Please contact customer services.