You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MM74HCT04M

Logic IC, 1 Inputs, 14 Pins, SOIC

MM74HCT04M - Logic IC, 1 Inputs, 14 Pins, SOIC

The actual product may differ from image shown

Manufacturer Part No:
MM74HCT04M
Newark Part No.:
78K6041
Technical Datasheet:
MM74HCT04M   Datasheet
See all Technical Docs

Product Overview

The MM74HCT04M is a Hex Inverter fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS - low quiescent power and wide power supply range. This device is input and output characteristic as well as pin-out compatible with standard 74LS logic families. The MM74HCT04, triple buffered, Hex inverters, features low power dissipation and fast switching times. All inputs are protected from static discharge by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. This part is also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.
  • TTL, LS pin-out and threshold compatible
  • 12ns Fast switching (tPLH, tPHL)
  • 10µW at DC, 3.7mW at 5MHz Low power
  • High fan-out - is greater than or equal to 10 LS loads
  • Inverting, triple buffered

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Inputs

:
14Pins

:
SOIC

:
-

:
74HCT

:
4.5V

:
5.5V

:
4.8mA

:
-40°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Deliveries start from 11/12/20

Notify me when back in stock

View all alternatives / recommendations

$0.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.475
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.294
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.259
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.224
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.192
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.186
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.