You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MM74HC374WM
Flip-Flop, Tri State, Positive Edge, 74HC374, D, 32 ns, 50 MHz, 7.8 mA, SOIC
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MM74HC374WM
- Newark Part No.:
- 78K6073
- Technical Datasheet:
- MM74HC374WM Datasheet
Product Overview
- Compatible with bus-oriented systems
- 15 LS-TTL loads Output drive capability
- 1µA Maximum low input current
- 80µA Maximum low quiescent current
Applications
Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HC374
- :
- D
- :
- 32ns
- :
- 50MHz
- :
- 7.8mA
- :
- SOIC
- :
- 20Pins
- :
- Positive Edge
- :
- Tri State
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 74374
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Docs (5)
264 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $0.93 | ||
10+ | $0.823 | ||
100+ | $0.63 | ||
500+ | $0.498 | ||
1000+ | $0.398 | ||
2500+ | $0.361 |
Pricing is unavailable. Please contact customer services.