You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC79M12CDTG.

Fixed LDO Voltage Regulator, 7912, -35V to -19V, 1.1V Dropout, -12Vout, 500mAout, TO-252-3

ON SEMICONDUCTOR MC79M12CDTG.

The actual product may differ from image shown

Manufacturer Part No:
MC79M12CDTG.
Newark Part No.:
27AC8791
Product Range
-12V 500mA LDO Voltage Regulators
Technical Datasheet:
MC79M12CDTG.   Datasheet
See all Technical Docs

Product Range Selector (-12V 500mA LDO Voltage Regulators)

See all from this product range

Product Overview

The MC79M12CDTG is a -12V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 0.5A.
  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe-area compensation
  • 4% Output voltage tolerance

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
-35V

:
-19V

:
-12V

:
-

:
-

:
500mA

:
1.1V

:
TO-252 (DPAK)

:
3Pins

:
0°C

:
125°C

:
-12V 500mA LDO Voltage Regulators
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
2,255 In stock

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.173

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 75
Quantity Price Your Price
 
 
1+ $0.173