You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC7905CTG.

Fixed LDO Voltage Regulator, 7905, -35V to -10V, 1.3V Dropout, -5Vout, 1Aout, TO-220-3

ONSEMI MC7905CTG.
ONSEMI MC7905CTG.
ONSEMI MC7905CTG.
ONSEMI MC7905CTG.
ONSEMI MC7905CTG.
ONSEMI MC7905CTG.
×
×

The actual product may differ from image shown

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MC7905CTG.
Newark Part No.:
26AC1985
Product Range
-5V 1A LDO Voltage Regulators
Technical Datasheet:
MC7905CTG.   Datasheet
See all Technical Docs

Product Range Selector (-5V 1A LDO Voltage Regulators)

See all from this product range

Product Overview

The MC7905CTG is a low dropout fixed output Negative Voltage Regulator with LDO regulator case. The same seven-voltage and in addition one extra voltage option commonly employed in MECL systems. This regulator employs current limiting, thermal shutdown and safe-area compensation - making them remarkably rugged under most operating conditions. With adequate heat-sinking it can deliver output currents in excess of 1A.
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe area compensation
  • 0 to 125°C Temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
-35V

:
-10V

:
-5V

:
-

:
-

:
1A

:
1.3V

:
TO-220

:
3Pins

:
0°C

:
125°C

:
-5V 1A LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,127 In stock

Extended range

Non-Cancelable / Non Returnable

2-4 days delivery for in stock items Fulfilled by Avnet
View additional buying options from Newark
$0.629

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.629
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.523
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.343
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.304
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.272
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.232
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.224
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --