You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC78LC30NTRG
Fixed LDO Voltage Regulator, 4V to 12V, 30mV Dropout, 3Vout, 100mAout, SOT-23-5
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MC78LC30NTRG
- Newark Part No.:
- 71J5707
- Product Range
- 100mA 3V LDO Voltage Regulators
- Technical Datasheet:
- MC78LC30NTRG Datasheet
Product Range Selector (100mA 3V LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Excellent line and load regulation
- 2.5% High accuracy output voltage
Applications
Portable Devices, Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 4V
- :
- 12V
- :
- 3V
- :
- -
- :
- -
- :
- 100mA
- :
- 30mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 85°C
- :
- 100mA 3V LDO Voltage Regulators
- :
- -
- :
- -
Technical Docs (3)
2,200 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $0.74 | ||
10+ | $0.647 | ||
100+ | $0.46 | ||
500+ | $0.372 |
Pricing is unavailable. Please contact customer services.