You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC78L18ACPG.

Linear Voltage Regulator, 7818, Fixed, 27V To 35V In, 18V And 0.1A Out, TO-92-3

MC78L18ACPG. - Linear Voltage Regulator, 7818, Fixed, 27V To 35V In, 18V And 0.1A Out, TO-92-3

The actual product may differ from image shown

Manufacturer Part No:
MC78L18ACPG.
Newark Part No.:
27AC8758
Product Range
7818 Voltage Regulators
Technical Datasheet:
MC78L18ACPG.   Datasheet
See all Technical Docs

Product Overview

The MC78L18ACPG is a fixed output positive voltage regulator in 3 pin TO-92 package. This inexpensive, easy to use device is suitable for multitude of applications that require regulated supply of up to 100mA. Like higher powered MC7800 and MC78M00 series devices, this regulator features internal short circuit current limiting and internal thermal shutdown making it remarkably rugged. No external components are required with MC78L18A device in many applications. This device offers a substantial performance advantage over traditional zener diode−resistor combination as output impedance and quiescent current are substantially reduced.
  • Fixed output voltage of 18V
  • Dropout voltage of 1.7VDC at TJ = +25°C
  • Maximum input voltage of 35V
  • Line regulation of 45mV (20.7VDC ≤ VI ≤ 33VDC, TJ = +25°C, IO = 40mA)
  • Load regulation of 30mV (TJ = +25°C, 1mA ≤ IO ≤ 100mA)
  • Input bias current of 3.1mA (TJ = +25°C)
  • Output noise voltage of 150µV at TA = +25°C, 10Hz ≤ f ≤ 100KHz)
  • Ripple rejection of 48dB (IO =40mA, f = 120 Hz, 23V ≤ VI ≤ 33V, TJ = +25°C)
  • Operating temperature range from 0° to +125°C

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18V

:
-

:
-

:
27V

:
35V

:
7818 Voltage Regulators

:
100mA

:
Fixed

:
TO-92

:
3Pins

:
0°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 11/16/20

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.118

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2000 Minimum: 6000
Quantity Price Your Price
 
 
2500+ $0.118
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.111
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ $0.102
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange