You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC7812CTG.
Linear Voltage Regulator, 7812, Fixed, 19V To 35V In, 12V And 1A Out, TO-220-3
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MC7812CTG.
- Newark Part No.:
- 26AC1972
- Product Range
- 7812 Voltage Regulators
- Technical Datasheet:
- MC7812CTG. Datasheet
Product Range Selector (7812 Voltage Regulators)
See all from this product rangeProduct Overview
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Output voltage offered in 1.5, 2 and 4% tolerance
Applications
Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V
- :
- -
- :
- -
- :
- 19V
- :
- 35V
- :
- 7812 Voltage Regulators
- :
- 1A
- :
- Fixed
- :
- TO-220
- :
- 3Pins
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Docs (1)
49,145 In stock
Extended range
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $0.672 | |
10+ | $0.557 | |
100+ | $0.368 | |
500+ | $0.326 | |
1000+ | $0.292 | |
2500+ | $0.25 | |
10000+ | $0.241 |
Pricing is unavailable. Please contact customer services.