You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC7812CDTG.

Linear Voltage Regulator, 7812, Fixed, 19V To 35V In, 12V And 1A Out, TO-252-3

ON SEMICONDUCTOR MC7812CDTG.

The actual product may differ from image shown

Manufacturer Part No:
MC7812CDTG.
Newark Part No.:
26AC1971
Product Range
7812 Voltage Regulators
Technical Datasheet:
MC7812CDTG.   Datasheet
See all Technical Docs

Product Range Selector (7812 Voltage Regulators)

See all from this product range

Product Overview

The MC7812CDTG is a monolithic integrated circuits Positive Voltage Regulator designed as fixed-voltage regulator for a wide variety of applications including local and on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe area compensation
  • Output voltage offered in 1.5, 2 and 4% tolerance
  • 0 to 125°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
-

:
-

:
19V

:
35V

:
7812 Voltage Regulators

:
1A

:
Fixed

:
TO-252 (DPAK)

:
3Pins

:
0°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 3/22/21

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.239

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 75 Minimum: 2400
Quantity Price Your Price
 
 
1000+ $0.239
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.216
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange