You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MC74HCT245ADWG.

Transceiver, 74HCT245, 4.5 V to 5.5 V, SOIC-20

MC74HCT245ADWG. - Transceiver, 74HCT245, 4.5 V to 5.5 V, SOIC-20

The actual product may differ from image shown

Manufacturer Part No:
MC74HCT245ADWG.
Newark Part No.:
26AC1910
Technical Datasheet:
MC74HCT245ADWG.   Datasheet
See all Technical Docs

Product Overview

The MC74HCT245ADWG is an octal high-performance silicon-gate CMOS Non-inverting Bus Transceiver with LSTTL compatible inputs. The MC74HCT245A is identical in pin-out to the LS245. This device may be used as a level converter for interfacing TTL or NMOS outputs to high speed CMOS inputs. The MC74HCT245A is a 3-state non-inverting transceiver that is used for 2-way asynchronous communication between data buses. The device has an active-low output enable pin, which is used to place the I/O ports into high-impedance states. The direction control determines whether data flows from A to B or from B to A.
  • TTL/NMOS compatible input levels
  • Outputs directly interface to CMOS, NMOS and TTL
  • Output drive capability - 15 LSTTL loads
  • In compliance with the JEDEC standard no. 7A requirements
  • 304 FETs or 76 equivalent gates chip complexity

Applications

Industrial, Automation & Process Control, Signal Processing, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74HCT245

:
SOIC

:
20Pins

:
4.5V

:
5.5V

:
74HCT

:
74245

:
-55°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 3/8/21

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.244

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 38 Minimum: 2280
Quantity Price Your Price
 
 
1000+ $0.244
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.221
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange