You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC74HC74ADR2G
Flip-Flop, Differential / Complementary, Positive Edge, 74HC74, D, 20 ns, 35 MHz, 5.2 mA, SOIC
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MC74HC74ADR2G
- Newark Part No.:
- 84K8784
- Technical Datasheet:
- MC74HC74ADR2G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HC74
- :
- D
- :
- 20ns
- :
- 35MHz
- :
- 5.2mA
- :
- SOIC
- :
- 14Pins
- :
- Positive Edge
- :
- Complementary, Differential
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 7474
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
4,340 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $0.43 | ||
10+ | $0.326 | ||
100+ | $0.202 | ||
500+ | $0.138 |
Pricing is unavailable. Please contact customer services.