You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC74HC164ADG. - 

Shift Register, HC Family, 74HC164, Serial to Parallel, 1 Element, 8 bit, SOIC, 14 Pins

MC74HC164ADG. - Shift Register, HC Family, 74HC164, Serial to Parallel, 1 Element, 8 bit, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
MC74HC164ADG.
Newark Part No.:
27AC8719
Technical Datasheet:
MC74HC164ADG.   Datasheet
See all Technical Docs

Product Overview

The MC74HC164ADG is an 8bit serial input/parallel output shift register in 14 pin SOIC package. It is identical in pin-out to the LS164 device. The device inputs are compatible with standard CMOS outputs with pull-up resistors and it is compatible with LSTTL outputs. The MC74HC164ADG is an 8bit, serial input to parallel output shift register. Two serial data inputs (A1 and A2) are provided so that one input may be used as a data enable. Data is entered on each rising edge of the clock. The active-low asynchronous reset overrides the clock and serial data inputs.
  • High performance silicon gate CMOS technology and high noise immunity characteristic of CMOS devices
  • 10 LSTTL loads output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • Operating voltage range from 2V to 6V
  • Low input current of 1µA
  • Maximum quiescent supply current (per package) of 4µA at -55°C to 25°C (Vin = VCC or GND, Iout = 0A)
  • In compliance with JEDEC standard number 7.0 A requirements
  • 244 FETs or 61 equivalent gates chip complexity
  • Input rise and fall time of 1000ns at VCC = 2V
  • Operating temperature range from -55°C to 125°C

Product Information

:
74HC164
:
Serial to Parallel
:
1 Element
:
8bit
:
SOIC
:
14Pins
:
2V
:
6V
:
Standard
:
74HC
:
74164
:
-55°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,221 In stock

 
Check lead times

More stock available week commencing 3/1/21

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.302

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 55
Quantity Price Your Price
 
 
10+ $0.302
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.168
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.145
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.125
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.109
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.102
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.