You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC74HC157ADG - 

2I/P QUAD DATA SELECTOR/MUX, SOIC-16

MC74HC157ADG - 2I/P QUAD DATA SELECTOR/MUX, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
MC74HC157ADG
Newark Part No.:
26K4206
Technical Datasheet:
MC74HC157ADG   Datasheet
See all Technical Docs

Product Overview

The MC74HC157ADG is a 2-input quad Data Selector/Multiplexer identical in pinout to the LS157. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs. This device routes 2 nibbles (A or B) to a single port (Y) as determined by the Select input. The data is presented at the outputs in non-inverted form. A high level on the Output Enable input sets all four Y outputs to a low level.
  • Outputs directly interface to CMOS, NMOS and TTL
  • High noise immunity characteristic of CMOS devices
  • In compliance with the requirements defined by JEDEC standard no.7A
  • 82 FETs or 20.5 equivalent gates chip complexity
  • 10 LSTTL Load output drive capability
  • 1μA Low input current

Applications

Industrial

Product Information

:
74HC157
:
Data Selector / Multiplexer
:
4Channels
:
2:1
:
2V
:
6V
:
SOIC
:
16Pins
:
74HC
:
74157
:
-55°C
:
125°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MC74HC157ADG

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.142   3000+ $0.135   6000+ $0.119   12000+ $0.106   18000+ $0.099   30000+ $0.09   More Pricing...

Restricted Item Add
     

Each

1+ $0.079   10+ $0.079   100+ $0.079   500+ $0.079   1000+ $0.079   2500+ $0.079   10000+ $0.079   25000+ $0.079   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Data Selector / Multiplexer, HC Family, 4 Channels, 2:1, 2 V to 6 V, SOIC-16

     

Each

1+ $0.134   10+ $0.134   100+ $0.134   500+ $0.134   1000+ $0.134   2500+ $0.134   10000+ $0.134   More Pricing...

Restricted Item Add

NEXPERIA

QUAD 2 INPUT MULTIPLEXER, DIP-16

     

Each

1+ $0.376   10+ $0.376   100+ $0.376   500+ $0.376   1000+ $0.376   2500+ $0.376   10000+ $0.376   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.40   10+ $0.304   25+ $0.261   50+ $0.217   100+ $0.173   250+ $0.16   500+ $0.147   1000+ $0.134   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.546   10+ $0.419   25+ $0.349   50+ $0.292   100+ $0.246   250+ $0.209   500+ $0.171   1000+ $0.145   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

780 In stock

780 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/8/21

$0.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.294
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.159
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.14
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.12
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.103
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.096
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ $0.089
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.