You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC74HC139ADG. - 

Decoder / Demultiplexer, HC Family, 8 Output, 5.2 mA, 2 V to 6 V, SOIC-16

MC74HC139ADG. - Decoder / Demultiplexer, HC Family, 8 Output, 5.2 mA, 2 V to 6 V, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
MC74HC139ADG.
Newark Part No.:
27AC8716
Technical Datasheet:
MC74HC139ADG.   Datasheet
See all Technical Docs

Product Overview

The MC74HC139ADG is an 1-of-4 dual Decoder/Demultiplexer identical in pinout to the LS139. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, it is compatible with LSTTL outputs. This device consists of two independent 1-of-4 decoders, each of which decodes a two-bit Address to one-of-four active-low outputs. Active-low selects are provided to facilitate the demultiplexing and cascading functions. The demultiplexing function is accomplished by using the Address inputs to select the desired device output and utilizing the Select as a data input.
  • 10 LSTTL Loads output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • High noise immunity characteristic of CMOS devices
  • Complies with JEDEC standard No. 7A

Applications

Industrial

Product Information

:
74HC139
:
Decoder / Demultiplexer
:
4Outputs
:
SOIC
:
16Pins
:
2V
:
6V
:
74HC
:
74139
:
-55°C
:
125°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,659 In stock

 
Check lead times

More stock available week commencing 3/30/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.337

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 48
Quantity Price Your Price
 
 
10+ $0.337
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.183
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.157
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.116
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.108
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ $0.099
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.