You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC74HC138ADG

1I/P SINGLE DECODER/DEMUX, SOIC-16

ON SEMICONDUCTOR MC74HC138ADG

The actual product may differ from image shown

Manufacturer Part No:
MC74HC138ADG
Newark Part No.:
42K0852
Technical Datasheet:
MC74HC138ADG   Datasheet
See all Technical Docs

Product Overview

The MC74HC138ADG is a 1-of-8 Decoder/Demultiplexer, identical in pinout to the LS138. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, it is compatible with LSTTL outputs. The HC138A decodes a three-bit address to one-of-eight active-low outputs. This device features three chip select inputs, two active-low and one active-high to facilitate the demultiplexing, cascading and chip-selecting functions. The demultiplexing function is accomplished by using the address inputs to select the desired device output, one of the chip selects is used as a data input while the other chip selects are held in their active states.
  • 10 LSTTL Loads output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • 1A Low input current
  • High noise immunity characteristic of CMOS devices
  • Complies with JEDEC standard No. 7A

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC138

:
Decoder / Demultiplexer

:
8Outputs

:
SOIC

:
16Pins

:
2V

:
6V

:
74HC

:
74138

:
-55°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

133 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.463

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.463
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.339
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.189
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.165
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.15
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.141
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --