You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC34074APG

Operational Amplifier, Quad, 4 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, DIP, 14 Pins

MC34074APG - Operational Amplifier, Quad, 4 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
MC34074APG
Newark Part No.:
42K0653
Technical Datasheet:
MC34074APG   Datasheet
See all Technical Docs

Alternatives for MC34074APG

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The MC34074APG is a monolithic quad Operational Amplifier offers 4.5MHz of gain bandwidth product, 13V/μs slew rate and fast settling time without the use of JFET device technology. Although this prime performance series can be operated from split supplies, it is particularly suited for single supply operation, since the common-mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
  • Output short-circuit protection
  • 1.1μs to 0.1% Fast settling time
  • 3mV Maximum low input offset voltage
  • 0 to 10000pF Large capacitance drive capability
  • 0.02% Low total harmonic distortion
  • 60° Excellent phase margin
  • 12dB Excellent gain margin

Applications

Automotive, Sensing & Instrumentation, Automation & Process Control, Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
4.5MHz

:
13V/µs

:
3V to 44V

:
DIP

:
14Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$0.984

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 650
Quantity Price Your Price
 
 
500+ $0.984
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.792
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.71
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.687
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange