You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC34074APG. - 

Operational Amplifier, Quad, 4 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, DIP, 14 Pins

MC34074APG. - Operational Amplifier, Quad, 4 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
MC34074APG.
Newark Part No.:
29AC8162
Technical Datasheet:
MC34074APG.   Datasheet
See all Technical Docs

Product Overview

The MC34074APG is a monolithic quad Operational Amplifier offers 4.5MHz of gain bandwidth product, 13V/μs slew rate and fast settling time without the use of JFET device technology. Although this prime performance series can be operated from split supplies, it is particularly suited for single supply operation, since the common-mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
  • Output short-circuit protection
  • 1.1μs to 0.1% Fast settling time
  • 3mV Maximum low input offset voltage
  • 0 to 10000pF Large capacitance drive capability
  • 0.02% Low total harmonic distortion
  • 60° Excellent phase margin
  • 12dB Excellent gain margin

Applications

Automotive, Sensing & Instrumentation, Automation & Process Control, Commercial, Industrial

Product Information

:
4 Amplifier
:
4.5MHz
:
13V/µs
:
3V to 44V
:
DIP
:
14Pins
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Extended range

Non-Cancelable / Non Returnable

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$1.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 750
Quantity Price Your Price
 
 
1+ $1.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.43
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.984
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.792
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.71
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.687
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.