You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC34064P-5G

Voltage Sensing, 1V-6.5V Supply, 4.59V Threshold, Active-Low, TO-92-3

MC34064P-5G - Voltage Sensing, 1V-6.5V Supply, 4.59V Threshold, Active-Low, TO-92-3

The actual product may differ from image shown

Manufacturer Part No:
MC34064P-5G
Newark Part No.:
45J1211
Technical Datasheet:
MC34064P-5G   Datasheet
See all Technical Docs

Product Overview

The MC34064P-5G is an Under-voltage Sensing Circuit specifically designed for use as a reset controller in microprocessor-based systems. It offers the designer an economical solution for low voltage detection with a single external resistor. The MC34064 features a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10mA and an operation is guaranteed down to 1V input with low standby current.
  • Precise comparator thresholds guaranteed over-temperature
  • Comparator hysteresis prevents erratic reset
  • Internal clamp diode for discharging delay capacitor
  • Low standby current
  • 0 to 70°C Operating temperature range

Applications

Consumer Electronics, Automotive, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.59V

:
1Monitors

:
1V

:
6.5V

:
Active-Low

:
TO-92

:
3Pins

:
-

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,062 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$0.723

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.723
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.597
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.388
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.35
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.312
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange