You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC34063SMDINVEVB
Evaluation Board, 1.5A SMD Voltage Inverting Regulator, 3V-40V Input, 100 kHz Operating Frequency
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MC34063SMDINVEVB
- Newark Part No.:
- 73R4596
- Technical Datasheet:
- MC34063SMDINVEVB Datasheet
Product Overview
- Wide input range from 3.0V to 40V
- Frequency operation to 100KHz
- Current limiting
- 2% reference
- Adjustable output voltage
- No error amplifier compensation is required
- Accurate system level performance
- Low standby current
- Adjustable current limit provides improved protection
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- On Semiconductor
- :
- MC34063
- :
- Power Management - Voltage Regulator
- :
- Voltage Regulator
- :
- Evaluation Board MC34063
- :
- -
- :
- -
Technical Docs (3)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each