You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC33375ST-3.3T3G

Fixed LDO Voltage Regulator, 4.3V to 13V, 260mV Dropout, 3.3Vout, 300mAout, SOT-223-4

MC33375ST-3.3T3G - Fixed LDO Voltage Regulator, 4.3V to 13V, 260mV Dropout, 3.3Vout, 300mAout, SOT-223-4

The actual product may differ from image shown

Manufacturer Part No:
MC33375ST-3.3T3G
Newark Part No.:
45J1199
Product Range
300mA 3.3V LDO Voltage Regulators
Technical Datasheet:
MC33375ST-3.3T3G   Datasheet
See all Technical Docs

Product Overview

The MC33375ST-3.3T3G is a micro-power low dropout voltage regulator with ON/OFF control. This device features a very low quiescent current and is capable of supplying output currents up to 300mA. Internal current and thermal limiting protection is provided by the presence of a short circuit at the output and an internal thermal shutdown circuit. This regulator has a control pin that allows a logic level signal to turn-OFF or turn-ON the regulator output.
  • Extremely tight line and load regulation
  • Internal current and thermal limiting
  • Logic level ON/OFF control
  • Stable with output capacitance of only 0.33µF for 2.5V output voltage

Applications

Computers & Computer Peripherals, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
4.3V

:
13V

:
3.3V

:
-

:
-

:
300mA

:
260mV

:
SOT-223

:
4Pins

:
-40°C

:
125°C

:
300mA 3.3V LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,581 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.63

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.63
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.518
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.456
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.393
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.334
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.317
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange