You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC33063DFBSTGEVB
Evaluation Board, DC to DC Converter, Step Up, Monolithic Control Circuit Primary Functions
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MC33063DFBSTGEVB
- Newark Part No.:
- 73R4590
- Technical Datasheet:
- MC33063DFBSTGEVB Datasheet
Product Overview
- Operation from 3.0V to 40V Input
- Low standby current
- Current limiting
- Output switch current to 1.5A
- Output voltage adjustable
- Frequency operation to 100KHz
- Precision 2% reference
Applications
Power Management, LED Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- On Semiconductor
- :
- MC33063
- :
- Power Management - Voltage Regulator
- :
- Step Up DC / DC Converter
- :
- Evaluation Board MC34063A
- :
- -
- :
- -
Technical Docs (5)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each