You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC33063AP1G.

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, DIP-8

ON SEMICONDUCTOR MC33063AP1G.

The actual product may differ from image shown

Manufacturer Part No:
MC33063AP1G.
Newark Part No.:
26AC1877
Technical Datasheet:
MC33063AP1G.   Datasheet
See all Technical Docs

Product Overview

The MC33063AP1G is a monolithic step-up/down/inverting Switching Regulator containing the primary functions required for DC-to-DC converter. This device consists of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series was specifically designed to be incorporated in step-down and step-up and voltage-inverting applications with a minimum number of external components.
  • Low standby current
  • Current limiting
  • Output voltage adjustable
  • Precision 2% reference

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck, Boost, Inverting

:
3V

:
40V

:
1Outputs

:
DIP

:
8Pins

:
3A

:
1.25V

:
40V

:
100kHz

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

207 In stock

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.748

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 50
Quantity Price Your Price
 
 
10+ $0.748
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.48
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.434
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.388
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange