You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC1413BDG

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

MC1413BDG - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

The actual product may differ from image shown

Manufacturer Part No:
MC1413BDG
Newark Part No.:
42K0545
Technical Datasheet:
MC1413BDG   Datasheet
See all Technical Docs

Product Overview

The MC1413BDG is a NPN high current Darlington Bipolar Transistor Array suitable for driving lamps, relays or printer hammers in a variety of industrial and consumer applications. It has high breakdown voltage and internal suppression diodes insure freedom from problems associated with inductive loads. Peak inrush currents to 500mA permit them to drive incandescent lamps. The device with a 2.7kΩ series input resistor is well suited for systems utilizing a 5V TTL or CMOS logic.
  • High voltage
  • -40 to 85°C Operating ambient temperature range

Applications

Lighting, Power Management, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
50V

:
-

:
500mA

:
1000hFE

:
SOIC

:
16Pins

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Alternatives for MC1413BDG

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

STMICROELECTRONICS

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

     

Each (Supplied on Cut Tape)

1+ $0.518   10+ $0.427   25+ $0.374   50+ $0.321   100+ $0.268   250+ $0.249   500+ $0.23   1000+ $0.211   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Bipolar Transistor Array, Darlington, NPN, 1.1 V, 500 mA, 1000 hFE, SOIC

     

Each (Supplied on Cut Tape)

1+ $0.541   10+ $0.45   25+ $0.394   50+ $0.338   100+ $0.282   250+ $0.262   500+ $0.242   1000+ $0.222   More Pricing...

Restricted Item Add

STMICROELECTRONICS

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

     

Each (Supplied on Cut Tape)

1+ $0.105   10+ $0.105   25+ $0.105   50+ $0.105   100+ $0.105   250+ $0.105   500+ $0.105   1000+ $0.105   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

     

Each (Supplied on Cut Tape)

1+ $0.30   10+ $0.275   25+ $0.275   50+ $0.275   100+ $0.254   250+ $0.254   500+ $0.254   1000+ $0.216   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

     

Each (Supplied on Full Reel)

2500+ $0.195   5000+ $0.195   10000+ $0.191   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

     

Each

1+ $0.163   10+ $0.163   100+ $0.163   500+ $0.163   1000+ $0.163   2500+ $0.163   10000+ $0.163   More Pricing...

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

89K1131 - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

84K8752 - Bipolar Transistor Array, Darlington, NPN, 1.1 V, 500 mA, 1000 hFE, SOIC

89K1133 - DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

View all alternatives / recommendations
$0.229

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 48 Minimum: 1200
Quantity Price Your Price
 
 
1000+ $0.229
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.197
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.