You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC10H125FNG. - 

Level Translator, 4 Channel, 4 Input, 3.35 ns, 4.75 V to 5.25 V, LCC-20

MC10H125FNG. - Level Translator, 4 Channel, 4 Input, 3.35 ns, 4.75 V to 5.25 V, LCC-20

The actual product may differ from image shown

Manufacturer Part No:
MC10H125FNG.
Newark Part No.:
29AC8053
Technical Datasheet:
MC10H125FNG.   Datasheet
See all Technical Docs

Product Overview

The MC10H125FNG is a quad MECL-to-TTL Translator for interfacing data and control signals between the MECL section and saturated logic section of digital systems. The 10H part is a functional/pinout duplication of the standard MECL 10K™ family part, with 100% improvement in propagation delay and no increase in power-supply current. Outputs of unused translators will go to low state when their inputs are left open.
  • Improved noise margin 15mV
  • Voltage compensated
  • MECL 10K compatible

Applications

Industrial

Product Information

:
4
:
-
:
3.35ns
:
20Pins
:
LCC
:
4.75V
:
5.25V
:
0°C
:
75°C
:
Level Translator
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

 
Check lead times

More stock available week commencing 3/30/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$6.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 46
Quantity Price Your Price
 
 
25+ $6.36
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $5.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $5.41
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $5.16
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $4.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.