You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MBT3946DW1T1G

Bipolar Transistor Array, General Purpose, NPN, PNP, 40 V, 200 mA, 150 mW, 300 hFE, SOT-363

MBT3946DW1T1G - Bipolar Transistor Array, General Purpose, NPN, PNP, 40 V, 200 mA, 150 mW, 300 hFE, SOT-363

The actual product may differ from image shown

Manufacturer Part No:
MBT3946DW1T1G
Newark Part No.:
83H7283
Product Range
MJxxxx Series
Technical Datasheet:
MBT3946DW1T1G   Datasheet
See all Technical Docs

Product Range Selector (MJxxxx Series)

See all from this product range

Product Overview

The MBT3946DW1T1G is a NPN-PNP complementary Bipolar Transistor Array housed in a surface-mount package designed for general purpose amplifier applications. By putting two discrete devices in one package, this device is ideal for low-power surface-mount applications where board space is at a premium.
  • 100 to 300 hFE
  • ≤0.4V Low VCE(sat)
  • Simplifies circuit design
  • Reduces board space
  • Reduces component count
  • Halogen-free
  • -55 to 150°C Junction temperature range

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN, PNP

:
40V

:
200mA

:
150mW

:
300hFE

:
SOT-363

:
6Pins

:
Surface Mount

:
150°C

:
MJxxxx Series

:
AEC-Q101

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,730 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.213

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.213
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.194
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.133
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.071
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.063
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.056
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.048
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange