You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MBRS140T3G.
Schottky Rectifier, 40 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 600 mV
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MBRS140T3G.
- Newark Part No.:
- 26AC1759
- Product Range
- MBRS1 Series
- Technical Datasheet:
- MBRS140T3G. Datasheet
Product Range Selector (MBRS1 Series)
See all from this product rangeProduct Overview
- Epoxy moulded
- Automotive grade AEC-Q101 qualified
- Guard ring for stress protection
- Maximum repetitive reverse voltage Vrrm of 40V
- Non repetitive forward surge current IFSM of 40A
- Forward current IF(AV) of 1A at TL 115°C
- Operating junction temperature range from -65°C to 125°C
- Maximum forward voltage VF of 600mV at IF 1A
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 40V
- :
- 1A
- :
- Single
- :
- DO-214AA (SMB)
- :
- 2Pins
- :
- 600mV
- :
- 40A
- :
- 125°C
- :
- MBRS1 Series
- :
- AEC-Q101
Technical Docs (3)
342,500 In stock
Extended range
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
1+ | $0.118 | |
3000+ | $0.107 | |
6000+ | $0.09 | |
12000+ | $0.081 | |
18000+ | $0.076 | |
30000+ | $0.068 |
Pricing is unavailable. Please contact customer services.