You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MBR10100G.

Schottky Rectifier, 100 V, 10 A, Single, TO-220AC, 2 Pins, 800 mV

MBR10100G. - Schottky Rectifier, 100 V, 10 A, Single, TO-220AC, 2 Pins, 800 mV
MBR10100G. - Schottky Rectifier, 100 V, 10 A, Single, TO-220AC, 2 Pins, 800 mV

The actual product may differ from image shown

Manufacturer Part No:
MBR10100G.
Newark Part No.:
26AC1781
Product Range
MBR10 Series
Technical Datasheet:
MBR10100G.   Datasheet
See all Technical Docs

Product Range Selector (MBR10 Series)

See all from this product range

Product Overview

The MBR10100G is a Switch-mode Schottky Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The power rectifier features guard-ring for stress protection, low stored charge majority carrier conduction and high surge capacity. This Schottky rectifier uses the Schottky barrier principle with a platinum barrier metal.
  • Low forward voltage
  • Low power loss/high efficiency
  • 0.5A Peak repetitive reverse surge current (2.0μs, 1.0kHz)
  • Epoxy meets UL94V-0

Applications

Power Management, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100V

:
10A

:
Single

:
TO-220AC

:
2Pins

:
800mV

:
150A

:
175°C

:
MBR10 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11,875 In stock

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$1.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.831
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.744
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.609
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange