You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX809TTRG.

Microprocessor, 1V-5.5V Supply, 3.08V Threshold, 460ms Delay, Active-Low, Push-Pull, SOT-23-3

MAX809TTRG. - Microprocessor, 1V-5.5V Supply, 3.08V Threshold, 460ms Delay, Active-Low, Push-Pull, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
MAX809TTRG.
Newark Part No.:
26AC1727
Technical Datasheet:
MAX809TTRG.   Datasheet
See all Technical Docs

Product Overview

The MAX809TTRG is a Supervisor Circuit with active-low RESET output. The 3-pin microprocessor reset monitor designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10 seconds of VCC falling through the reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by the factory after VCC rises above the reset threshold. It is optimized to reject fast transient glitches on the VCC line.
  • Very low supply current
  • VCC transient immunity
  • RESET output guaranteed to VCC = 1V
  • Compatible with hot plug applications

Applications

Computers & Computer Peripherals, Portable Devices

Product Information


:
3.08V

:
1Monitors

:
1V

:
5.5V

:
Active-Low, Push-Pull

:
SOT-23

:
3Pins

:
460ms

:
-40°C

:
105°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Available for backorder to lead times shown

 
Check lead times

More stock available week commencing 9/14/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.14

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 6000
Quantity Price Your Price
 
 
6000+ $0.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.