You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M74VHC1GT125DT1G.

Buffer, 74VHC1G125, 3 V to 5.5 V, SOT-23-5

M74VHC1GT125DT1G. - Buffer, 74VHC1G125, 3 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
M74VHC1GT125DT1G.
Newark Part No.:
26AC2559
See all Technical Docs

Product Overview

The M74VHC1GT125DT1G is a single gate non-inverting Buffer/CMOS Logic Level Shifter fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent bipolar Schottky TTL while maintaining CMOS low power dissipation. It requires the 3-state control input (OE) to be set high to place the output into the high impedance state. The device input is compatible with TTL-type input thresholds and the output has a full 5V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as a logic-level translator from 3V CMOS logic to 5V CMOS Logic or from 1.8V CMOS logic to 3V CMOS Logic while operating at the high-voltage power supply. The input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows the buffer to be used to interface 5V circuits to 3V circuits. The output structures also provide protection when VCC = 0V.
  • Power down protection provided on inputs and outputs
  • Balanced propagation delays
  • Pin and function compatible with other standard logic families
  • LSTTL-Compatible inputs
  • 62 FETs and 16 equivalent gates chip complexity
  • High speed - Propagation delay (tpd) = 3.5ns typical at VCC = 5V
  • Low power dissipation - ICC = 1μA maximum at TA = 25°C

Applications

Industrial, Automation & Process Control, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74VHC1G125

:
SOT-23

:
5Pins

:
3V

:
5.5V

:
74VHC

:
741G125

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

48,000 In stock

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.073

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
1+ $0.073
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange