You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LV5683PGEVB - 

Evaluation Board, 4 Output Low Dropout, Linear Regulator, LV5683P, Power Management

LV5683PGEVB - Evaluation Board, 4 Output Low Dropout, Linear Regulator, LV5683P, Power Management
LV5683PGEVB - Evaluation Board, 4 Output Low Dropout, Linear Regulator, LV5683P, Power Management

The actual product may differ from image shown

Manufacturer Part No:
LV5683PGEVB
Newark Part No.:
45W6119
Technical Datasheet:
LV5683PGEVB   Datasheet
See all Technical Docs

Product Overview

LV5683PGEVB is a evaluation board for LV5683P multi voltage regulator suitable for USB silicon tuner car audio systems. This IC has 4 outputs, VDD5V(3.3V), AUDIO(8.5V), SWU(3.3V) and USB5V(CD 8V available). About protection circuits, it has over current protection, Over voltage protection and thermal shut down. VCC1(SWU and USB supply) is independent terminal from VCC, and accepts lower voltage(ex. From DC/DC converter) which enables to reduce power dissipation.
  • 4 system regulator
  • Over current protection
  • Over voltage protection typ 21 (except VDD)
  • Thermal shut down typ 175°C
  • Applied Pch LDMOS for output stages

Applications

Power Management, Audio

Warnings

The protector functions only improves the IC tolerance and they do not guarantee the safety of the IC if used under the condition out of safety ratings.

Product Information

:
Low Dropout Linear Regulator
:
On Semiconductor
:
Power Management
:
LV5683P
:
Evaluation Board LV5683P
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/12/19

$62.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price Your Price
 
 
1+ $62.50
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note