You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM385BZ-1.2G. - 

Voltage Reference, Micropower, Shunt - Fixed, LM385B Series, 1.235V, TO-226AA-3

LM385BZ-1.2G. - Voltage Reference, Micropower, Shunt - Fixed, LM385B Series, 1.235V, TO-226AA-3

The actual product may differ from image shown

Manufacturer Part No:
LM385BZ-1.2G.
Newark Part No.:
26AC1480
Product Range
LM385B Series
Technical Datasheet:
LM385BZ-1.2G.   Datasheet
See all Technical Docs

Product Overview

The LM385B series micropower band-gap Voltage Regulator Diode designed to operate over a wide current range of 10μA to 20mA, this device feature exceptionally low dynamic impedance, low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on-chip trimming. The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make this device ideal for micropower circuitry like portable instrumentation, regulator and other analog circuitry where extended battery life is required.
  • Low temperature coefficient
  • 1Ω Dynamic impedance

Applications

Portable Devices, Power Management

Product Information


:
Shunt - Fixed

:
LM385B Series

:
1.235V

:
1%

:
± 80ppm/°C

:
TO-226AA

:
3Pins

:
0°C

:
70°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Available for backorder to lead times shown

 
Check lead times

More stock available week commencing 8/17/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.327

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2000
Quantity Price Your Price
 
 
1000+ $0.327
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.