You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM358NG - 

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, DIP, 8 Pins

LM358NG - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM358NG
Newark Part No.:
67H6684
Technical Datasheet:
LM358NG   Datasheet
See all Technical Docs

Product Overview

The LM358NG is an Operational Amplifier features low power drain, a common mode input voltage range extending to ground/VEE and single supply or split supply operation. This is equivalent to one-half of an LM324. This amplifier has several distinct advantages over standard operational amplifier types in single supply applications. It can operate at supply voltages as low as 3V or as high as 32V with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
  • Short-circuit protected outputs
  • True differential input stage
  • Low input bias currents
  • Internally compensated
  • Single and split supply operation
  • Pb-free device

Applications

Power Management

Product Information

:
2 Amplifier
:
1MHz
:
0.6V/µs
:
3V to 32V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM358NG

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 1.2 V/µs, ± 15V, DIP, 8 Pins

     

Each

1+ $0.188   10+ $0.188   100+ $0.173   500+ $0.173   1000+ $0.159   2500+ $0.159   10000+ $0.159   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 16V, DIP, 8 Pins

     

Each

1+ $0.613   10+ $0.509   100+ $0.29   500+ $0.259   1000+ $0.228   2500+ $0.212   10000+ $0.196   More Pricing...

Restricted Item Add

STMICROELECTRONICS

Operational Amplifier, Dual, 2 Amplifier, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins

     

Each (Supplied on Cut Tape)

1+ $0.295   10+ $0.27   25+ $0.25   50+ $0.25   100+ $0.25   250+ $0.232   500+ $0.216   1000+ $0.216   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

58K1773 - Operational Amplifier, Dual, 2 Amplifier, 1.2 V/µs, ± 15V, DIP, 8 Pins

58K8941 - Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 16V, DIP, 8 Pins

89K0709 - Operational Amplifier, Dual, 2 Amplifier, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins

View all alternatives / recommendations
$0.532

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 1450
Quantity Price Your Price
 
 
1+ $0.532
 
10+ $0.436
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.