You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM358MX - 

Operational Amplifier, Dual, 2 Amplifier, 3V to 32V, SOP, 8 Pins

LM358MX - Operational Amplifier, Dual, 2 Amplifier, 3V to 32V, SOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM358MX
Newark Part No.:
73R4305
Technical Datasheet:
LM358MX   Datasheet
See all Technical Docs

Product Overview

The LM358MX is a Dual Operational Amplifier, consist of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifier, DC gain blocks and all the conventional operational amplifier circuits which now can be easily implemented in single power supply systems.
  • 100dB Large DC voltage gain
  • Input common-mode voltage range includes ground
  • 0VDC to VCC - 1.5VDC Large output voltage swing
  • Power drain suitable for battery operation
  • Internally frequency compensated for unity gain

Applications

Power Management, Industrial

Product Information

:
2 Amplifier
:
-
:
-
:
3V to 32V
:
SOP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM358MX

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 3V to 32V, SOP, 8 Pins

     

Each (Supplied on Cut Tape)

1+ $0.224   25+ $0.224   50+ $0.224   100+ $0.19   250+ $0.19   500+ $0.19   1000+ $0.19   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 16V, SOP, 8 Pins

     

Each

1+ $0.143   10+ $0.143   100+ $0.143   500+ $0.143   1000+ $0.131   2500+ $0.121   10000+ $0.121   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins

     

Each (Supplied on Cut Tape)

1+ $0.074   10+ $0.074   25+ $0.074   50+ $0.074   100+ $0.074   250+ $0.074   500+ $0.074   1000+ $0.068   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

     

Each

1+ $0.41   10+ $0.311   100+ $0.168   500+ $0.147   1000+ $0.126   2500+ $0.109   10000+ $0.102   25000+ $0.094   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.471   10+ $0.304   25+ $0.249   50+ $0.193   100+ $0.137   250+ $0.127   500+ $0.118   1000+ $0.108   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

3,000 in stock for same day shipping
$0.04

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.165
$0.04
 
3000+ $0.165
$0.04
 
6000+ $0.164
$0.04
 
12000+ $0.164
$0.04
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.