You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM358DG.

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins

ON SEMICONDUCTOR LM358DG.

The actual product may differ from image shown

Manufacturer Part No:
LM358DG.
Newark Part No.:
26AC1471
Technical Datasheet:
LM358DG.   Datasheet
See all Technical Docs

Product Overview

The LM358DG is an Operational Amplifier equivalent to one-half of an LM324. Utilizing the circuit designs perfected for quad op-amps, this dual op-amp features low power drain, common mode input voltage range extending to ground/VEE and single supply or split supply operation. Amplifier has several distinct advantages over standard operational amplifier types in single supply applications. They can operate at supply voltages as low as 3.0V or as high as 32V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
  • Short-circuit protected outputs
  • True differential input stage
  • Low input bias currents
  • Internally compensated
  • Common mode range extends to negative supply
  • Single and split supply operation
  • ESD clamps on the inputs increase ruggedness of the device without affecting operation

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
1MHz

:
0.6V/µs

:
3V to 32V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Extended range

Non-Cancelable / Non Returnable

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange