You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM339NG

Analog Comparator, Quad, General Purpose, 4 Comparators, 1.3 µs, 3V to 36V, DIP, 14 Pins

LM339NG - Analog Comparator, Quad, General Purpose, 4 Comparators, 1.3 µs, 3V to 36V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM339NG
Newark Part No.:
98H0576
Technical Datasheet:
LM339NG   Datasheet
See all Technical Docs

Product Overview

The LM339NG is a single-supply quad Comparator designed for use in level detection, low-level sensing and memory applications. The device offers 25nA typical low input bias current, ±5nA typical low input offset current and 3 to 36V single supply operation.
  • Low input offset voltage
  • Input common mode voltage range to GND
  • TTL and CMOS compatible
  • ESD clamps on the inputs increase reliability without affecting device operation
  • 130mV at 4mA Low output saturation voltage

Applications

Sensing & Instrumentation, Motor Drive & Control, Power Management

Product Information


:
General Purpose

:
4 Comparators

:
1.3µs

:
3V to 36V

:
DIP

:
14Pins

:
CMOS, TTL

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM339NG

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

Analog Comparator, Quad, Low Power, 4 Comparators, 1.3 µs, 2V to 36V, DIP, 14 Pins

     

Each

1+ $0.873   10+ $0.742   100+ $0.57   500+ $0.477   1000+ $0.391   2500+ $0.372   10000+ $0.347   More Pricing...

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

Available in quantity shown

To order more than shown inventory, contact sales

60 in stock for same day shipping
$0.823

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.823
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.688