You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM324NG

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, DIP, 14 Pins

LM324NG - Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM324NG
Newark Part No.:
45J0745
Technical Datasheet:
LM324NG   Datasheet
See all Technical Docs

Product Overview

The LM324NG is a quad Operational Amplifier with true differential inputs. It has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3V or as high as 32V with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
  • Short-circuited protected outputs
  • True differential input stage
  • Internally compensated
  • Common-mode range extends to negative supply
  • Industry standard pin-outs
  • ESD Clamps on the inputs increase ruggedness of the device without affecting operation
  • Continuous output short-circuit duration

Applications

Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
1MHz

:
0.6V/µs

:
3V to 32V

:
DIP

:
14Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Alternatives for LM324NG

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.062   10+ $0.062   25+ $0.062   50+ $0.062   100+ $0.062   250+ $0.062   500+ $0.062   1000+ $0.062   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1000+ $0.139  

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

89K0691 - Operational Amplifier, Quad, 4 Amplifier, 1.3 MHz, 0.4 V/µs, 3V to 30V, SOIC, 14 Pins

View all alternatives / recommendations
$0.716

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 750
Quantity Price Your Price
 
 
10+ $0.716
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.