You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM324ADG.

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 14 Pins

LM324ADG. - Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM324ADG.
Newark Part No.:
27AC7692
Technical Datasheet:
LM324ADG.   Datasheet
See all Technical Docs

Product Overview

The LM324ADG is a quad Operational Amplifier with true differential inputs. It has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3V or as high as 32V with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
  • Short-circuited protected outputs
  • True differential input stage
  • Internally compensated
  • Common-mode range extends to negative supply
  • Industry standard pin-outs
  • ESD Clamps on the inputs increase ruggedness of the device without affecting operation
  • Continuous output short-circuit duration

Applications

Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
1MHz

:
0.6V/µs

:
3V to 32V

:
SOIC

:
14Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Extended range

Non-Cancelable / Non Returnable

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.126

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.126
Promotional price
Contract Price
Web only price
Web only contract price
 
20075+ $0.125
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange