You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317LZG.

Linear Voltage Regulator, Positive Voltage, 40V Primary Input, 1.2V to 37V/100 mA/1 Output, TO-92-3

LM317LZG. - Linear Voltage Regulator, Positive Voltage, 40V Primary Input, 1.2V to 37V/100 mA/1 Output, TO-92-3
LM317LZG. - Linear Voltage Regulator, Positive Voltage, 40V Primary Input, 1.2V to 37V/100 mA/1 Output, TO-92-3

The actual product may differ from image shown

Manufacturer Part No:
LM317LZG.
Newark Part No.:
27AC7682
Technical Datasheet:
LM317LZG.   Datasheet
See all Technical Docs

Product Overview

The LM317LZG is an adjustable 3-terminal Positive Voltage Regulator capable of supplying in excess of 100mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting and thermal shutdown and safe area compensation, making them essentially blow-out proof. The device serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the device can be used as a precision current regulator.
  • Eliminates stocking many fixed voltages
  • Floating operation for high voltage

Applications

Automotive, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
37V

:
-

:
40V

:
-

:
100mA

:
Adjustable

:
TO-92

:
3Pins

:
-55°C

:
150°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,618 In stock

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.205

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2000
Quantity Price Your Price
 
 
1000+ $0.205
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.179
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange