You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317LDG

Linear Voltage Regulator, Adjustable, 5V to 35V input, 1.2V to 37V/100 mA out, SOIC-8

LM317LDG - Linear Voltage Regulator, Adjustable, 5V to 35V input, 1.2V to 37V/100 mA out, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM317LDG
Newark Part No.:
45J0739
Technical Datasheet:
LM317LDG   Datasheet
See all Technical Docs

Alternatives for LM317LDG

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, 1.2V to 40V input, 1.2V to 37V/100 mA out, SOIC-8

     
Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM317LDG is an adjustable 3-terminal Positive Voltage Regulator capable of supplying in excess of 100mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting and thermal shutdown and safe area compensation, making them essentially blow-out proof. The device serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the device can be used as a precision current regulator.
  • Eliminates stocking many fixed voltages
  • Floating operation for high voltage

Applications

Automotive, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
37V

:
5V

:
35V

:
-

:
100mA

:
Adjustable

:
SOIC

:
8Pins

:
-55°C

:
150°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 98 Minimum: 2352
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange