You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM317D2TG - 

Linear Voltage Regulator, Adjustable, 1.2V to 37V/1.5A/1 Output, TO-263-3

LM317D2TG - Linear Voltage Regulator, Adjustable, 1.2V to 37V/1.5A/1 Output, TO-263-3

The actual product may differ from image shown

Manufacturer Part No:
LM317D2TG
Newark Part No.:
71J5011
Technical Datasheet:
LM317D2TG Datasheet
See all Technical Docs

Product Overview

The LM317D2TG is an adjustable 3-terminal positive Linear Voltage Regulator capable of supplying in excess of 1.5A over an output voltage range of 1.2 to 37V. This is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. It serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, it can be used as a precision current regulator.
  • Internal thermal overload protection
  • Internal short-circuit current limiting constant with temperature
  • Output transistor safe-area compensation
  • Floating operation for high voltage applications
  • Eliminates stocking many fixed voltages
  • Pb-free device

Applications

Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Adjustable
:
-
:
40V
:
-
:
1.2V
:
37V
:
1.5A
:
TO-263
:
3Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM317D2TG

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, 4.0 to 40 V In, 1.2 V to 37 V/ 1.5 A Out, D2PAK-3

     

Each (Supplied on Cut Tape)

1+ $0.968   10+ $0.799   25+ $0.704   50+ $0.609   100+ $0.515   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable Positive, 40V Primary Input, 1.2-37V/1.5A/1 Output, TO-263-3

     

Each (Supplied on Cut Tape)

1+ $0.88   10+ $0.725   25+ $0.639   50+ $0.553   100+ $0.468   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-263-3

     

Each

1+ $1.95   10+ $1.66   100+ $1.33   500+ $1.17   1000+ $0.962   2500+ $0.896   5000+ $0.862   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,671 In stock

1,671 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/1/19

$0.891

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.891
 
10+ $0.738
 
100+ $0.476
 
500+ $0.429
 
1000+ $0.382
 
2500+ $0.322
 
10000+ $0.31
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.