You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM2931DT-5.0G.

Fixed LDO Voltage Regulator, 14V to 40V, 160mV Dropout, 5Vout, 100mAout, TO-252-3

LM2931DT-5.0G. - Fixed LDO Voltage Regulator, 14V to 40V, 160mV Dropout, 5Vout, 100mAout, TO-252-3

The actual product may differ from image shown

Manufacturer Part No:
LM2931DT-5.0G.
Newark Part No.:
26AC1340
Product Range
5V 100mA LDO Voltage Regulators
Technical Datasheet:
LM2931DT-5.0G.   Datasheet
See all Technical Docs

Product Overview

The LM2931DT-5.0G is a 5V fixed output Linear Regulator specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device is capable of supplying output currents in excess of 100mA and feature a low bias current of 0.4mA at 10mA output. This device will protect all external load circuitry from input fault conditions caused by reverse battery connection, two battery jump starts and excessive line transients during load dump.
  • 60V Load dump protection
  • -50V Reverse transient protection
  • Internal current limiting with thermal shutdown
  • Temporary mirror-image protection

Applications

Portable Devices, Consumer Electronics, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
14V

:
40V

:
5V

:
-

:
-

:
100mA

:
160mV

:
TO-252 (DPAK)

:
3Pins

:
-40°C

:
125°C

:
5V 100mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

330 In stock

 
Check lead times

More stock available week commencing 9/14/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.509

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 75
Quantity Price Your Price
 
 
10+ $0.509
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.328
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.296
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.263
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.222
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.214
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.