You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LM2904DR2G

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins

LM2904DR2G - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM2904DR2G
Newark Part No.:
84K8729
Technical Datasheet:
LM2904DR2G   Datasheet
See all Technical Docs

Product Overview

The LM2904DR2G is a dual Operational Amplifier features low power drain, a common mode input voltage range extending to ground/VEE and single supply or split supply operation. This amplifier has several distinct advantages over standard operational amplifier types in single supply applications. It can operate at supply voltages as low as 3V or as high as 32V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
  • Short-circuit protected outputs
  • True differential input stage
  • Low input bias currents
  • Internally compensated
  • Common-mode range extends to negative supply
  • ESD Clamps on the inputs increase ruggedness of the device without affecting operation
  • Continuous output short-circuit duration
  • ±32VDC Input differential voltage

Applications

Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
1MHz

:
0.6V/µs

:
3V to 32V

:
SOIC

:
8Pins

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,004 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$0.077

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.487
$0.077
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.312
$0.077
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.254
$0.077
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.196
$0.077
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.138
$0.077
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.128
$0.077
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.118
$0.077
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.108
$0.071
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange