You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HCPL4503SM

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 8 Pins, 50 mA, 5 kV, 19 %

HCPL4503SM - Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 8 Pins, 50 mA, 5 kV, 19 %

The actual product may differ from image shown

Manufacturer Part No:
HCPL4503SM
Newark Part No.:
60J0987
Technical Datasheet:
HCPL4503SM   Datasheet
See all Technical Docs

Product Overview

The HCPL4503SM is a 1-channel 8-pin high speed Transistor Optocoupler consists of an AlGaAs LED optically coupled to a high speed photodetector transistor for each channel. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocoupler by reducing the base-collector capacitance of the input transistor. It has no internal connection to the phototransistor base for improved noise immunity. An internal noise shield provides superior common-mode rejection of up to 50000V/μs. It is suitable for line receivers, pulse transformer replacement, output interface to CMOS-LSTTL-TTL and wide-bandwidth analogue coupling.
  • 1Mbps High speed
  • 890V Maximum working insulation voltage
  • 6000V High allowable overvoltage
  • 0 to 70°C CTR guaranteed

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
Surface Mount DIP

:
8Pins

:
50mA

:
5kV

:
19%

:
20V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/28/20

$1.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ $1.08
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.05
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $1.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.